MTE2057M3A-UYG

Marktech Optoelectronics
193-MTE2057M3A-UYG

MTE2057M3A-UYG

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 570nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.13 $4.13
$3.19 $31.90
$2.39 $239.00
$2.01 $1,005.00
$1.84 $1,840.00
$1.77 $4,425.00
$1.73 $8,650.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Yellow-Green
570 nm
80 deg
20 mA
2.3 V
60 mW
3 mm
3 mm
3.5 mm
- 20 C
+ 85 C
Tinted
3 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99