See an Error?

MTD6013D3-PD

Marktech Optoelectronics
193-MTD6013D3-PD

MTD6013D3-PD

Mfr.:

Description:
Photodiodes Photo Diode 1250nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.68 $17.68
$13.33 $133.30
$11.20 $1,120.00
$10.28 $5,140.00
$9.90 $9,900.00
2,500 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
1750 nm
1 uA
-
300 ps
300 ps
-
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
Height: 4 mm
Length: 3 mm
Moisture Sensitive: Yes
Packaging: Bulk
Photocurrent: 5 uA
Product Type: Photodiodes
Responsivity: 0.46 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Width: 3 mm

This functionality requires JavaScript to be enabled.
USHTS:
8541491050
CAHTS:
8541490010
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Image Description
Arduino ABX00080
Development Boards & Kits - ARM Arduino Uno Rev4 Minima
TDK Z63000Z2910Z01Z43
Solenoids & Actuators Piezo haptic actuator for automotive applications such as buttons/modules
Marktech Optoelectronics MTSM5116MT2-BK
Infrared Emitters SWIR Emitter 1650nm
Molex 15120-0545
FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 152mm Cbl (Au) Plating 50 Ckts
Bosch BME688
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor
Sensirion STC31-R3
Air Quality Sensors Thermal Conductivity Sensor for high CO2 level (% instead of ppm) measurement
Texas Instruments BQ25731RSNR
Battery Management I2C 1-5 cell NVDC buck-boost battery charge controller with USB type-C PD support 32-QFN -40 to 85
Vishay VEMD8081
Photodiodes Si PIN Photodiode
Molex 200485-0650
FFC & FPC Connectors .50mm Easy-On One TouchRA 50Ckt GND
Vishay VSMA1094600
Infrared Emitters - High Power IR surface emitter high power 940nm