See an Error?

RTV615-1P

MG Chemicals
590-RTV615-1P

RTV615-1P

Mfr.:

Description:
Chemicals GE RTV615 Silicone (1.0LBS-0.454KG)

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$294.36 $294.36
$275.98 $1,379.90
$266.77 $2,667.70
$248.37 $6,209.25
$239.17 $11,958.50
100 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Silicones
2 Part Potting/Encapsulating Compound
1 pint
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1 lb
                    
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3910000000
ECCN:
EAR99

RTV Silicones

MG Chemicals RTV Silicones are used to protect against environmental elements such as moisture, as well as physical force. They offer excellent protection and can be removed for repair work. Silicones are ideal for high-temperature fluctuations. MG Chemicals offers several types of RTV Silicones including general use, optically clear, thermally conductive, extreme high/extreme low temperature, and flame retardant.

Image Description
Wurth Elektronik 643722100008
Standard Circular Connector WRCIRC M12 Screw Coding A FA Solder Field Attachable Solder Bucket Straight with Metal Coupling Nut Female connector, polarity 8
Wurth Elektronik 643060100605
Standard Circular Connector WRCIRC M12 Screw Coding A Panel Solder Bucket Metal with Rear Panel Nut PG9 Female connector, polarity 5
Wurth Elektronik 643722100005
Standard Circular Connector WRCIRC M12 Screw Coding A FA Solder Field Attachable Solder Bucket Straight with Metal Coupling Nut Female connector, polarity 5
Wurth Elektronik 643060100608
Standard Circular Connector WRCIRC M12 Screw Coding A Panel Solder Bucket Metal with Rear Panel Nut PG9 Female connector, polarity 8
Analog Devices Inc. ADXL1003BCPZ
Accelerometers Low Noise 30kHz +200g 1-axis XL
Littelfuse 0251.250MXL
Fuses with Leads - Through Hole 125V .25A
3M 3365/26-100SF
Flat Cables 26/CAB/RC/TYP1 28AWG/STR/.050"/100'
Qualtek Q2-F-QK4-11-6IN-141
Heat Shrink Tubing & Sleeves 6" 141 PCS BLK ASST KIT
Amphenol 262103
RF Connectors / Coaxial Connectors MMCX RIGHT ANGLE PLUG STANDARD CABLE
Cinch Connectivity Solutions 3-140
Barrier Terminal Blocks 3 TERMINALS .375

FEATURED PRODUCTS
MG CHEMICALS