See an Error?

8DG-50-1-1

MG Chemicals
590-8DG-50-1-1

8DG-50-1-1

Mfr.:

Description:
Other Tools DISPENSING GUN 50ml 1:1 CARTGE

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.91 $35.91
$32.64 $130.56
$28.29 $339.48
Product Attribute Attribute Value
MG Chemicals
Product Category: Other Tools
RoHS: Not Applicable
Dispensers
Dispensing Gun
Epoxy, Adhesive
Brand: MG Chemicals
Description/Function: Dispensing gun for use with 832HD-50ml, 8329TFM-50ml, and 8329TFS-50 ml
Product Type: Hand Tools
Series: 8DG
Factory Pack Quantity: 4
Subcategory: Tools
Unit Weight: 11.382378 oz

USHTS:
9603908050
TARIC:
8466940000
ECCN:
EAR99
Image Description
3M NOZZLE
Adhesive Tapes 1:1 AND 2:1 MIX NOZL SQUARE GREEN
Bergquist Company SS95437
Other Tools Mixing Nozzle, 50cc, 1:1 Ratio, 6.3-21 1/4 Inside Diameter, IDH 2168577
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
MG Chemicals 8349TFM-50ML
Thermal Interface Products Thermal Adhesive, 2-part epoxy, 50ML Gray
MG Chemicals 8329TFF-50ML
Thermal Interface Products Fast Cure Thermally Conductive Adhesive, Flowable
MG Chemicals 832HD-50ML
Chemicals Black - Epoxy Potting and Encapsulating Compound 1:1
MG Chemicals 8329TFS-50ML
Thermal Interface Products Slow Cure Thermally Conductive Adhesive, Flowable
MG Chemicals 8MT-50
Chemicals Mixing-Tip for 50ml Syringe, 5 Pack
MG Chemicals 8MT-50-FT
Chemicals Fine-Tip Mixing Tip for 50ml Syringe, 5 Pack

FEATURED PRODUCTS
MG CHEMICALS