See an Error?

862-250ML

MG Chemicals
590-862-250ML

862-250ML

Mfr.:

Description:
Chemicals PEELABLE SOLDER MASK 250ML (8.8oz) TUBE

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00
$24.30 $121.50
$22.91 $229.10
$22.21 $555.25
$20.83 $1,041.50
$20.13 $2,013.00
$18.74 $4,685.00
$18.05 $9,025.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Solder Masks
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 10.490212 oz

USHTS:
3910000000
ECCN:
EAR99
Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
STMicroelectronics NUCLEO-C031C6
Development Boards & Kits - ARM STM32 Nucleo-64 development board, STM32C031C6 supports Arduino and ST morpho
Chip Quik SMDSN60BI40
Solder Tin/Bismuth Solder Wire (Sn60/Bi40) 0.031" diameter - 10 ft with 2cc of SMD291 flux
Chip Quik SMDIN66.3BI33.7
Solder Indium/Bismuth Solder Wire (In66.3/Bi33.7) 0.031" diameter - 10 ft with 2cc of SMD291 flux
Chip Quik SMDSN90AU10-2FT
Solder Solder Wire (Sn90/Au10) Tin/Gold Eutectic 0.016"/0.4mm diameter - 2 ft
Cree LED CLV1H-FKB-CMPRTHKBB2367453
Standard LEDs - SMD RGB LED SMD
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-WROOM-02-H4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
YAGEO MFR-25FRF52-8K25
Metal Film Resistors - Through Hole 8.25K OHM 1% 1/4W

FEATURED PRODUCTS
MG CHEMICALS