See an Error?

8617-1P

MG Chemicals
590-8617-1P

8617-1P

Mfr.:

Description:
Chemicals SUPER THERMAL GREASE 517mL(1.1PT) TUB

Lifecycle:
Obsolete
Available in USA only. Must ship UPS or FedEx Ground.

Availability

Stock:

Not Available
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Greases & Lubricants
Thermally Conductive Grease
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 2.241 lbs

FEATURED PRODUCTS
MG CHEMICALS