See an Error?

860-1P

MG Chemicals Logo
590-860-1P

860-1P

Mfr.:

Description:
Chemicals HEAT TRANSFER COMPOU 1PINT (2.5LBS) TUB

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $91.15 $91.15
5 $84.66 $423.30
10 $83.01 $830.10
25 $80.29 $2,007.25
50 $79.38 $3,969.00
100 $78.47 $7,847.00
250 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
RoHS:  Details
Thermal Management
Silicone Heat Transfer Compound
2.5 lbs
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3 lbs
                    
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6
USHTS:
3910000000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS