See an Error?

847-25ML

MG Chemicals Logo
590-847-25ML

847-25ML

Mfr.:

Description:
Chemicals CARBON CONDUCTIVE PASTE 25ML(1OZ,27G)

In Stock: 32

Stock:

32 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $37.50 $37.50
5 $34.04 $170.20
10 $32.60 $326.00
50 $31.52 $1,576.00
100 $30.96 $3,096.00
250 $30.08 $7,520.00
500 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
RoHS:  Details
Conductive Materials
Paste
Brand: MG Chemicals
Material: Carbon
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 4.823714 oz

USHTS:
3208900000
ECCN:
EAR99
Image Description
Carlo Gavazzi EM540DINAV23XS1X Also Bought Image
Power Analyzers 3-PH ENERGY METER 65A RS485 DIG INPUT
Texas Instruments OPA2134PA Also Bought Image
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Amp
Mill-Max 110-47-308-41-001000 Also Bought Image
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
STMicroelectronics BD912 Also Bought Image
Bipolar Transistors - BJT PNP General Purpose
KYOCERA AVX TAJC476K016RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ESR= 500 mOhm
Texas Instruments LM13700M/NOPB Also Bought Image
Transconductance Amplifiers DUAL OP TRANSCOND
Carlo Gavazzi RM1A23A25 Also Bought Image
Solid State Relays - Industrial Mount SSR ZS 230V 25A 24-265 VAC LED
Ohmite UM050E100BKE Also Bought Image
Thick Film Resistors - Through Hole 10T Ohms 30KV 10%
MG Chemicals 8463A-3ML Also Bought Image
Chemicals Silver Conductive Grease, 3.0mL Syringe

FEATURED PRODUCTS
MG CHEMICALS