See an Error?

8463-7G

MG Chemicals Logo
590-8463-7G

8463-7G

Mfr.:

Description:
Chemicals SILVER CONDUCTIVE GREASE .25OZ/7GRAMS

Lifecycle:
Obsolete
Available in USA only. Must ship UPS or FedEx Ground.

Availability

Stock:

Not Available

Similar Product

MG Chemicals 8463A-3ML
MG Chemicals
Chemicals Silver Conductive Grease, 3.0mL Syringe
New Product: New from this manufacturer.
Product Attribute Attribute Value
MG Chemicals
Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Greases & Lubricants
Silver Conductive Grease
0.25 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 1 lb
                    
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
2710194000
ECCN:
EAR99
Image Description
Anderson Power Products 5953-BK Also Bought Image
Heavy Duty Power Connectors PP75/SB50 #10-12 AWG CONT LD -BULK
Anderson Power Products 5952-BK Also Bought Image
Heavy Duty Power Connectors PP75/SB50 #8 AWG CONT LD -BULK
Anderson Power Products 1319G4-BK Also Bought Image
Heavy Duty Power Connectors PP120 #4 AWG CONTACT - BULK
Anderson Power Products 1332 Also Bought Image
Heavy Duty Power Connectors PP15 #16-20 AWG CONTACT, LOW DETENT
Anderson Power Products 5916G6-BK Also Bought Image
Heavy Duty Power Connectors PP75 HOUSING ONLY GREEN - BULK
Anderson Power Products 5916G7-BK Also Bought Image
Heavy Duty Power Connectors PP75 HOUSING ONLY RED - BULK
Anderson Power Products 5921 Also Bought Image
Heavy Duty Power Connectors BUSHING #2 TO #8 AWG 2-8 AWG
Anderson Power Products 1327FP Also Bought Image
Heavy Duty Power Connectors PP15/45 FINGERPROOF HOUSING ONLY, RED
Anderson Power Products 111812P6 Also Bought Image
Heavy Duty Power Connectors RETAINING PIN PER DWG TR1717

FEATURED PRODUCTS
MG CHEMICALS