See an Error?

8461-85ML

MG Chemicals
590-8461-85ML

8461-85ML

Mfr.:

Description:
Chemicals Chemicals White Lithium Grease / Lubricant 85ML (3 oz) TUBE

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 18

Stock:

18 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.70 $11.70
$11.00 $132.00
$10.31 $309.30
$9.62 $519.48
$8.94 $911.88
$8.76 $2,207.52
$8.59 $4,329.36
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Greases & Lubricants
Lithium Grease
3 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 4.112944 oz

USHTS:
3403990000
JPHTS:
340399000
TARIC:
3403990000
MXHTS:
3403999900
BRHTS:
34039900
ECCN:
EAR99
Image Description
Panasonic EVP-6AWD40
Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch
Texas Instruments LM5168FDDAR
Switching Voltage Regulators 6-V to 120-V wide VIN, 300-mA DC-DC converter with fly-buck capability
Central Semiconductor 2SC1815-GR PBFREE
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Molex 214761-1125
Rectangular Cable Assemblies MicroFit 3.0 450mm F-S 18AWG Leads BK
Molex 214761-2225
Rectangular Cable Assemblies MicroFit 3.0 450mm F-S 18AWG Leads RD
WIMA FKP2D003301D00HI00
Film Capacitors FKP 2 330 pF 100 VDC 4.5x6x7.2 PCM 5
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Omron D2F-01L
Basic / Snap Action Switches HNG LVR STD uV/C PCB
MG Chemicals 824-1L
Chemicals ISOPROPYL ALCOHOL 1L (1 QUART) LIQUID
Nichicon UES1H010MDM1TD
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50 Volts 20%

FEATURED PRODUCTS
MG CHEMICALS