See an Error?

841WB-15ML

MG Chemicals Logo
590-841WB-15ML

841WB-15ML

Mfr.:

Description:
Chemicals Super Shield Water Based Nickel Coating

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $30.04 $30.04
5 $29.19 $145.95
10 $27.52 $275.20
25 $26.69 $667.25
50 $25.02 $1,251.00
100 $24.19 $2,419.00
250 $22.52 $5,630.00
500 $21.68 $10,840.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
RoHS:  Details
Conductive Materials
Paint
Brand: MG Chemicals
Material: Nickel
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies

USHTS:
3209900000
TARIC:
3209900000
ECCN:
EAR99
Image Description
Connective Peripherals ES-U-3001-MB Also Bought Image
Interface Modules USB-to-RS-232/422/ 485 Serial Adapter
Bourns CHV0603-FX-1003EST Also Bought Image
Thick Film Resistors - SMD ResHV ST 0603 100k 1 % 0.1W TCR100
Murata GRM188R60J476ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 0603
Taiyo Yuden UMK107ABJ105KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
Espressif ESP32-C3-DevKitM-1 Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Global Connector Technology (GCT) MEM2075-00-140-01-A Also Bought Image
Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R
Texas Instruments TLV9351IDBVR Also Bought Image
Operational Amplifiers - Op Amps 40-V, single 3.5-MHz, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Texas Instruments TPS7A0233PDBVR Also Bought Image
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Phoenix Contact 0804155 Also Bought Image
AC Power Entry Modules EO-AB/UT/LED/15

FEATURED PRODUCTS
MG CHEMICALS