See an Error?

841AR-340G

MG Chemicals
590-841AR-340G

841AR-340G

Mfr.:

Description:
Chemicals Super Shield Nickel Conductive Coating

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 115

Stock:

115 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.37 $61.37
$58.64 $351.84
$58.63 $703.56
252 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Conductive Materials
Coating
Brand: MG Chemicals
Material: Nickel
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 1.151 lbs

USHTS:
3208200000
ECCN:
EAR99
Image Description
CUI Devices CBL-UA-UB-05BP
USB Cables / IEEE 1394 Cables Cable, USB, 500 mm, Type A 2.0 to Type B 2.0, 28 AWG, PVC, Black
CUI Devices CBL-UA-UC-10WP
USB Cables / IEEE 1394 Cables Cable, USB, 1000 mm, Type A 2.0 to Type C 2.0, 28 AWG, PVC, White
Cinch Connectivity Solutions 5-140
Barrier Terminal Blocks 5 TERMINALS .375
Wurth Elektronik 354003
EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.3mm
Nexperia 74HC1G14GW,125
Inverters 74HC1G14GW/SOT353/UMT5
Schurter DD12.4121.111
AC Power Entry Modules Standard Filter QC 4 A No Drawer
Xilinx HW-SMARTLYNQ-G
Programmer Accessories SmartLynq Data Cable
Apex Tool Group WE1010NA
Soldering & Desoldering Stations WE1 STATION 120V KIT
MG Chemicals 842AR-140G
Chemicals Super Shield Silver Conductive Coating
MG Chemicals 838AR-340G
Chemicals Total Ground Carbon Conductive Coating

FEATURED PRODUCTS
MG CHEMICALS