See an Error?

838AR-340G

MG Chemicals
590-838AR-340G

838AR-340G

Mfr.:

Description:
Chemicals Total Ground Carbon Conductive Coating

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 18

Stock:

18 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.80 $43.80
$42.58 $255.48
$40.14 $481.68
$38.92 $1,167.60
$36.49 $1,970.46
$35.27 $3,597.54
$32.84 $8,275.68
504 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Conductive Materials
Coating
Brand: MG Chemicals
Material: Carbon
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 1.171 lbs

USHTS:
3209100000
ECCN:
EAR99
Image Description
TE Connectivity 103653-1
Headers & Wire Housings PIN ASSEMBLY 2P
TE Connectivity 104257-1
Headers & Wire Housings RECEPTACLE ASSY 2P
Vishay S202M29Z5UN63L6R
Ceramic Disc Capacitors .25LS 2000PF 1KV 20%
Neutrik NMJ4HC-S
Phone Connectors 1/4" MONO SWITCH SOLDER JACK
TE Connectivity 5-104505-3
Headers & Wire Housings PIN 26-22 AWG
KYOCERA AVX TAP105K050BRW
Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Ohm
Vishay AC03000005008JACCS
Wirewound Resistors - Through Hole 3watts 5ohms 5%
Texas Instruments SN74AHC240N
Buffers & Line Drivers Tri-State Octal
Panasonic ECW-FE2W104K
Film Capacitors 0.1uF 450VDC 10% MPP L/S=10mm
MG Chemicals 841AR-340G
Chemicals Super Shield Nickel Conductive Coating

FEATURED PRODUCTS
MG CHEMICALS