8351-125ML

MG Chemicals
590-8351-125ML

8351-125ML

Mfr.:

Description:
Soldering Flux NO CLEAN ROSIN FLUX 125 mL (4.23 fl.oz.)

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 13

Stock:

13 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.19 $11.19
$10.89 $108.90
$10.28 $205.60
$9.07 $453.50
$7.86 $786.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Soldering Flux
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Flux
Rosin Flux, No Clean, Halogen Free
Brand: MG Chemicals
Product Type: Soldering Flux
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 5.211287 oz

USHTS:
3810905000
ECCN:
EAR99
Image Description
Vishay SE30NG-M3/I
Rectifiers 3A, 400V, STD , SM RECT, DFN38
Bourns CRM2010QJW-101ELF
Thick Film Resistors - SMD ResPowerQ 2010 100R 5% 1W TC200
Coilcraft XFL2010-332MEC
Power Inductors - SMD 3.3uH 65MHz DCR=.213Ohms +/-20% AEC-Q200
Coilcraft XFL2010-333MEC
Power Inductors - SMD 33uH 18MHz DCR=2.14Ohms +/-20% AEC-Q200
KYOCERA AVX 04023C104KAT2A-62
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0402 10% -62C Storage Temp
Texas Instruments TLV9301IDBVR
Operational Amplifiers - Op Amps Single 1MHz, 40-V, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
ABRACON ASEDV-16.000MHZ-LR-T
Standard Clock Oscillators OSC XO 16.000MHZ 1.6V - 3.6V CMOS SMD
Chip Quik CQ4300-2OZ
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
MG Chemicals 824-1L
Chemicals ISOPROPYL ALCOHOL 1L (1 QUART) LIQUID
MG Chemicals 835-100ML
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LIQ