See an Error?

834HTC-900ML

MG Chemicals
590-834HTC-900ML

834HTC-900ML

Mfr.:

Description:
Chemicals High Thermal Conductivity Epoxy

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 129

Stock:

129 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$153.74 $153.74
$144.69 $723.45
$139.62 $1,396.20
$126.60 $3,165.00
$122.08 $6,104.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Epoxy Compounds
Encapsulating and Potting Compound
900 ml
Can
Brand: MG Chemicals
Description/Function: Thermally Conductive
Product Type: Chemicals
Series: 834HTC
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 4.751 lbs

USHTS:
3506915000
TARIC:
3506919030
ECCN:
EAR99
Image Description
Ohmite TGHEV1R00FE
Planar Resistors - Chassis Mount 1 OHM 1% 100W
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Vishay IWTX5050FEEB100KF1
Wireless Charging Coils Transmitter 10uH 10% 9A Qi Compliant
Vishay NTCLE305E4103SB
NTC Thermistors 10Kohms Special Tol
Texas Instruments LMV934MT/NOPB
Operational Amplifiers - Op Amps QUAD 1.8V, RRIO OP AMP
TDK UHV-8A
Specialty Ceramic Capacitors D:48mm 40kVdc 1300pF Z5T 10%
Vishay 564R3DF0D12
Ceramic Disc Capacitors .25LF 1200PF 3KV 10%
Taiwan Semiconductor 1N5817
Schottky Diodes & Rectifiers 1A, 20V, Schottky Rectifier
Cornell Dubilier CDV19FF122JO3F
Mica Capacitors 1200pF 1kV 0.05%
MG Chemicals 832HD-50ML
Chemicals Black - Epoxy Potting and Encapsulating Compound 1:1

FEATURED PRODUCTS
MG CHEMICALS