See an Error?

8330-19G

MG Chemicals
590-8330-19G

8330-19G

Mfr.:

Description:
Chemicals Silver Conductive Epoxy, 10 min. Pot Life, Extreme Conductivity

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 11

Stock:

11 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.66 $131.66
$123.91 $619.55
$120.05 $1,200.50
$108.42 $2,710.50
$104.55 $5,227.50
$100.68 $10,068.00
250 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Adhesives
Epoxy Adhesive
0.67 oz
Syringe
Brand: MG Chemicals
Contains Lead: No
Product Type: Chemicals
Series: 8330
Factory Pack Quantity: 1
Subcategory: Supplies
USHTS:
3907300000
ECCN:
EAR99
Image Description
MG Chemicals RTV162-85ML
Chemicals GE RTV162 Silicone .090KG(.198LBS) TUBE
MG Chemicals 8331S-15G
Chemicals SLVR CONDUCTIV EPOXY 15g (0.48oz) SYRINGE

FEATURED PRODUCTS
MG CHEMICALS