See an Error?

832WC-375ML

MG Chemicals
590-832WC-375ML

832WC-375ML

Mfr.:

Description:
Chemicals Optical Clear Epoxy, Potting and Encapsulating Compound

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 41

Stock:

41 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.25 $70.25
$66.23 $331.15
$64.22 $642.20
$58.20 $1,455.00
$56.19 $2,809.50
$54.19 $5,419.00
250 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Epoxy Compounds
Encapsulating and Potting Compound
375 ml
Bottle
Brand: MG Chemicals
Product Type: Chemicals
Series: 832WC
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1.441 lbs
USHTS:
3907300000
CNHTS:
3506912000
ECCN:
EAR99
Image Description
Cree LED CLQ6B-TKW-S1L1R1H1TBB7935AA3
High Power LEDs - Multi-Color RGB - White SMD 5050Case Size LED
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Adafruit 4600
Development Boards & Kits - ARM Adafruit QT Py - SAMD21 Dev Board with STEMMA QT
Adafruit 4698
Optical Sensor Development Tools Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic
Sensirion SCD30
Multiple Function Sensor Modules SCD30 CO2 sensor module
Adafruit 2796
Development Boards & Kits - ARM Adafruit Feather M0 Adalogger
Bud Industries PU-16532-C
Electrical Enclosures IP68/NEMA 6P Plastic Enclosure, Flanges and Clear Cover (2.6 X 2.6 X 1.6 In)
Amphenol 97-3057-1012-1
Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 20, 22
Amphenol MS3106A22-14S
Circular MIL Spec Connector 19P #16 SKT CONTACTS

FEATURED PRODUCTS
MG CHEMICALS