8329TFF-50ML

MG Chemicals Logo
590-8329TFF-50ML

8329TFF-50ML

Mfr.:

Description:
Thermal Interface Products Fast Cure Thermally Conductive Adhesive, Flowable

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 350

Stock:

350 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $54.48 $54.48
12 $51.45 $617.40
30 $48.42 $1,452.60
54 $45.40 $2,451.60
102 $42.37 $4,321.74
252 $40.25 $10,143.00
504 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Thermal Interface Products
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Thermally Conductive Adhesive
Thermal Epoxy
Epoxy
0.8 W/m-K
43.8 kVAC
White
- 40 C
+ 150 C
-
-
-
13 N/mm2
UL 94 V-0
8329TFF
Brand: MG Chemicals
Product Type: Thermal Interface Products
Factory Pack Quantity: 6
Subcategory: Thermal Management
Unit Weight: 6 oz
USHTS:
3907300000
ECCN:
EAR99
Image Description
CUI Inc. PDSE1-S12-S12-S Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc 1.5kV isolated, 1 W, 10.8~13.2 Vdc input, 12 Vdc, 83 mA, single unregulated output, SIP
Microchip MCP1792T-4102H/CB Also Bought Image
LDO Voltage Regulators High input voltage regulator 4.1V 3Ld SOT-23A TR
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
STMicroelectronics STM32WLE5CBU6 Also Bought Image
RF Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
MG Chemicals 8329TFS-25ML Also Bought Image
Thermal Interface Products Slow Cure Thermally Conductive Adhesive, Flowable
MG Chemicals 8329TFS-50ML Also Bought Image
Thermal Interface Products Slow Cure Thermally Conductive Adhesive, Flowable
MG Chemicals 8DG-50-1-1 Also Bought Image
Other Tools DISPENSING GUN 50ml 1:1 CARTGE
MG Chemicals 8MT-50 Also Bought Image
Other Tools Mixing-Tip for 50ml Syringe, 5 Pack
MG Chemicals 8MT-50-FT Also Bought Image
Chemicals Fine-Tip Mixing Tip for 50ml Syringe, 5 Pack
MG Chemicals 8349TFM-50ML Also Bought Image
Thermal Interface Products Thermal Adhesive, 2-part epoxy, 50ML Gray

FEATURED PRODUCTS
MG CHEMICALS