See an Error?

8241-475ML

MG Chemicals
590-8241-475ML

8241-475ML

Mfr.:

Description:
Chemicals 70/30 ISOPROPYL ALCOHOL 475ml (16 fl oz)

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 328

Stock:

328 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.33 $9.33
$6.38 $3,190.00
$6.26 $6,260.00
2,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Cleaners
Alcohol
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 1.190 lbs
USHTS:
2905120050
ECCN:
EAR99
Image Description
Analog Devices Inc. MAX22507EAUB+
RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver
Raspberry Pi SC0889
Development Boards & Kits - ARM Debug Probe
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Neutrik NYS2162H
RCA Phono Connectors Rean Jack 1/4" 2 Pole HT
Samtec CLP-105-02-F-D
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch
ROHM Semiconductor BD63150AFM-E2
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
Panasonic CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
FTDI TTL-232R-3V3
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 0.1" Hdr
Belden Wire & Cable 1804A J5C100
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL BLACK
Raspberry Pi SC0918
Single Board Computers Raspberry Pi Pico W

FEATURED PRODUCTS
MG CHEMICALS