8241-110

MG Chemicals
590-8241-110

8241-110

Mfr.:

Description:
Pre-Saturated Wipes IPA 70/30 Presaturated Wipes for Electronics - Lint Free

Available in USA only. Must ship UPS or FedEx Ground.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

21
Expected 18-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.73 $23.73
$23.06 $138.36
$21.74 $260.88
$21.08 $632.40
$19.76 $1,067.04
$19.10 $1,948.20
$17.79 $4,483.08
$17.13 $8,633.52
1,002 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Pre-Saturated Wipes
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
6 in x 8 in
Tub
110
Isopropyl Alcohol, Deionized Water
General Purpose
Not ESD Safe
Brand: MG Chemicals
Product Type: Wipes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: General Purpose Presaturated Wipe
Unit Weight: 2.661 lbs

USHTS:
3402905050
ECCN:
EAR99
Image Description
Monolithic Power Systems (MPS) MEZS7-SolarCharger
Power Management Modules MP2731 Solution Module
Texas Instruments BQ25798EVM
Power Management IC Development Tools I2C, 1-4 cell, 5-A buck-boost charger with dual-input and USB PD 3.0 OTG output evaluation module
TE Connectivity 0460-204-12141
Automotive Connectors SZ 12 CONTACT PIN
TE Connectivity HD34-24-16PE
Automotive Connectors RECP ASM
TE Connectivity 0462-203-12141
Automotive Connectors SZ 12 CONTACT SOCKET
TE Connectivity HD36-24-16PN
Automotive Connectors PLUG ASM
TE Connectivity HD36-24-16SE
Automotive Connectors PLUG ASM
TE Connectivity HD36-24-16SN
Automotive Connectors PLUG ASM
TE Connectivity HD34-24-16PN
Automotive Connectors RECP ASM
Analog Devices Inc. DC2038A-E
Power Management IC Development Tools LTC4162 DC2038= LiFePO4,adjustable, MPPT

FEATURED PRODUCTS
MG CHEMICALS