See an Error?

824-WX50

MG Chemicals
590-824-W

824-WX50

Mfr.:

Description:
Chemicals ISOPROPYL ALCOHOL 50 PC PKG WIPES

In Stock: 32

Stock:

32 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.35 $32.35
$31.44 $157.20
$29.64 $296.40
$28.74 $718.50
$26.95 $1,347.50
$26.05 $2,605.00
$24.25 $6,062.50
$23.35 $11,675.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
RoHS:  Details
Cleaners & Degreasers
Isopropyl Alcohol
5 in x 6 in
Box
Brand: MG Chemicals
Description/Function: Handy wipes pre-saturated with isopropyl alcohol
Package Type: Box
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 11.203892 oz

USHTS:
6003306000
TARIC:
6003309000
ECCN:
EAR99
Image Description
KOA Speer HV732ARTTD3303F
Thick Film Resistors - SMD 0805 0.25W 330 kOhm 1%
onsemi NCP164CSN280T1G
LDO Voltage Regulators LDO 300mA AD 2.8V
ROHM Semiconductor SDR10EZPF2700
Thick Film Resistors - SMD
CUI Devices CMA-4544PF-W
Microphones Microphones
Wurth Elektronik 15412094A9000
Infrared Emitters WL-SICW SMT LED InfraRed Chip
Texas Instruments TS5A3166DBVR
Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switch
Infineon CY8CPROTO-063-BLE
Bluetooth Development Tools - 802.15.1 PSoC6 Bluetooth 5.0 BLE Kit
Chip Quik TS391SNL
Solder Paste NoClean 15g T4 Sn96.5/Ag3.0/Cu0.5
Digilent 410-377
WiFi Development Tools - 802.11 Pmod ESP32: Wireless Communication Module
Digilent 410-380
Memory IC Development Tools Pmod MicroSD: microSD Card Slot

FEATURED PRODUCTS
MG CHEMICALS