4910-28G

MG Chemicals
590-4910-28G

4910-28G

Mfr.:

Description:
Desoldering Braid / Solder Removal TIP TINNER 28G (1 oz) SOLID

In Stock: 94

Stock:

94 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.51 $15.51
$15.38 $153.80
$14.09 $352.25
$12.99 $649.50
$12.31 $1,231.00
$11.76 $2,940.00
$10.82 $5,410.00
$10.71 $10,710.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Soldering Tool Cleaners
Tip Tinner
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99

Leaded Solder Wire

MG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.

Image Description
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Adafruit 1172
Adafruit Accessories Brass Sponge Solder Tip Cleaner
Chip Quik SMDTCLF
Desoldering Braid / Solder Removal Soldering Iron Tip Tinner / Cleaner LF
Metcal AC-BP
Desoldering Braid / Solder Removal Lead Free Brass Pad Package of 10
Apex Tool Group WPB1
Desoldering Braid / Solder Removal Weller Polishing Bar For Solder Tips
Aven 17537
Desoldering Braid / Solder Removal Solder Sucker Desoldering Pump Metal Body 7.5"
MG Chemicals 8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals 8342-50G
Soldering Flux RA ROSIN FLUX PASTE 1.25 FL OZ
Techspray TT-95
Desoldering Braid / Solder Removal TIP-TIN TIP TINNER