See an Error?

4900P-250G

MG Chemicals
590-4900P-250G

4900P-250G

Mfr.:

Description:
Solder No Clean Lead Free Solder Paste, SAC305, 250g (8.81mL) JAR

In Stock: 16

Stock:

16 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.75 $106.75
$96.82 $484.10
$86.90 $869.00
$79.44 $1,986.00
$74.48 $3,724.00
$69.51 $6,951.00
500 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Solder
RoHS:  Details
SAC305
No
Brand: MG Chemicals
Product Type: Paste
Factory Pack Quantity: 1
Subcategory: Solder & Equipment

USHTS:
3810100000
ECCN:
EAR99

SAC305 Lead-Free No-Clean Solder Paste

MG Chemicals SAC305 Lead-Free No-Clean Solder Paste is made from a blend of high-purity, non-recycled tin, silver and copper metal powder combined with a no-clean flux to form a paste. This solder paste is designed for surface mount applications and provides high tack force and good wettability. Post-soldering residues are transparent, non-conductive, non-corrosive, and highly insulated. MG Chemicals SAC305 Lead-Free No-Clean Solder Paste is designed for use in high-speed printing, especially with SMT solder paste printers, with ultrafine stencils as small as 0.3mm.

Image Description
Samsung Electro-Mechanics CL05B104KA5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 25V X7R 0402
Nexperia BSS84AKVL
MOSFET BSS84AK/SOT23/TO-236AB
AIM - American Iron and Metal 5202
Solder SN100C BAR TRIANGLE 2.5 lbs. BAR SOLDER
Chip Quik SMD291SNL250T5
Solder SOLDR PASTE LF (T5) SAC305 250g JAR LF
Omron G5V-1-T90 DC24
Low Signal Relays - PCB Ultra-Mini, Hi Temp SPDT 1A, 24VDC
Murata NCU18XH103F60RB
NTC Thermistors THERMISTOR 10K OHM 1608 SMD 0
Samsung Electro-Mechanics CL21A476MQYNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 6.3V X5R 0805
Diodes Incorporated FL2600176
Crystals 26.000MHz 10pF 40ppm -40 to +85
Samsung Electro-Mechanics CL10B104KA8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 25V X7R 0603
Seiko Instruments SC32S-7PF20PPM
Crystals 32.768kHz 7pF +/-20PPM