See an Error?

4875-454G

MG Chemicals
590-4875-454G

4875-454G

Mfr.:

Description:
Solder 22AWG .032IN DIA 1LB. SPOOL

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.56 $71.56
$64.90 $324.50
$58.25 $582.50
$53.25 $1,331.25
$49.93 $2,496.50
$46.59 $4,659.00
500 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Solder
RoHS: N
Solder
Wire
Sn60/Pb40
No Clean Flux Wire
0.032 in
2.2 %
Spool
1 lb
Yes
Brand: MG Chemicals
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99

Leaded Solder Wire

MG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.

Image Description
MG Chemicals 835-P
Soldering Flux ROSIN FLUX 10ML PEN
MG Chemicals 835-1L
Soldering Flux LIQUID ROSIN FLUX 1L (1 QUART) LIQUID
Image Description
Chip Quik NC191
Soldering Flux Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Apex Tool Group ETB-5
Soldering Irons TIP,SCREWDRIVER,3/32"
Kycon KLDLX-0202-A
DC Power Connectors RA Panel Mt DC Power Jack M8 2.0 CP
Wurth Elektronik 40016020
Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 2mm
Wurth Elektronik 40013020
Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 2mm
Analog Devices Inc. AD8317ACPZ-R7
RF Detector 8GHz Log Detector 50dB
Chip Quik SMD2SW.031 8OZ
Solder Solder Wire 60/40 Tin/Ld N/C .031 .5lb