See an Error?

4875-227G

MG Chemicals
590-4875-227G

4875-227G

Mfr.:

Description:
Solder 22AWG .032IN DIA 1/2lb. SPOOL

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.53 $50.53
$46.32 $231.60
$40.00 $400.00
$35.79 $894.75
$33.68 $1,684.00
$31.58 $3,158.00
500 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Solder
RoHS: N
Solder
Wire, Rosin Core
Sn60/Pb40
No Clean Flux Wire
0.032 in
2.2 %
Spool
1/2 lb
Yes
Brand: MG Chemicals
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 8.000001 oz

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99

Leaded Solder Wire

MG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.

Image Description
MG Chemicals 835-P
Soldering Flux ROSIN FLUX 10ML PEN
MG Chemicals 835-1L
Soldering Flux LIQUID ROSIN FLUX 1L (1 QUART) LIQUID
Image Description
Vishay MAL212516102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V
Vishay MAL203038478E3
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V
Vishay MAL205658472E3
Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 30x40mm
Phoenix Contact 1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
STMicroelectronics BTA08-600TWRG
Triacs 8 Amp 600 Volt
Amphenol 905-150-5005
Fiber Optic Connectors CONN, SMA 641um KNURL NUT
Apex Tool Group ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1.00"
Chip Quik SMDSWLF.020 1oz
Solder Solder Wire 96.5Sn/ 3Ag/.5Cu .020 1oz.
Nichicon UPW1J101MPD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 100UF 63V AEC-Q200
Mueller Electric C5AC06M005
Sensor Cables / Actuator Cables M12 Cordset, 5-Pos Male Straight-Female Straight, 22 AWG, 5M