See an Error?

4860P-35G

MG Chemicals
590-4860P-35G

4860P-35G

Mfr.:

Description:
Solder Leaded Solder Paste Sn63/Pb37, No Clean
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

3 Weeks Estimated factory production time.
 
Minimum: 55   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.40 $1,617.00
$28.92 $2,892.00
$28.85 $7,212.50
500 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Solder
RoHS: N
Solder
Sn63/Pb37
Yes
Brand: MG Chemicals
Packaging: Bulk
Product Type: Paste
Factory Pack Quantity: 5
Subcategory: Solder & Equipment
Unit Weight: 3 oz
                    
Due to this part having a 6 months shelf life it will only be
purchased for committed orders only.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0611-44

USHTS:
8204110030
TARIC:
8204110000
ECCN:
EAR99
Image Description
Chip Quik CQ4LF-1.0
Soldering Flux Liquid Flux No-Clean in 30ml (1.0oz) Squeeze Bottle w/tip
Chip Quik SMDLTLFP
Solder LO TEMP SOLDER PASTE 15g SYRINGE W/TIP
Wurth Elektronik 61304011121
Headers & Wire Housings WR-PHD 2.54mm Hdr 40 P Single Str Gold
Renesas Electronics 74FCT16245ATPAG
Bus Transceivers 16-Bit Bidirectional Transceiver