464

MG Chemicals
590-464

464

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 100FT LENGTH

In Stock: 46

Stock:

46 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.68 $52.68
$50.91 $254.55
$49.16 $491.60
$45.65 $1,141.25
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
100 ft
2.54 mm / 0.100 in
Blue
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 5
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99
Image Description
KEMET C1206C221F5GACAUTO
50Vol 220pF C0G 1206 1% AEC-Q200
Wurth Elektronik 860241081009
WCAP-AT1H 220uF 200V 20%
Murata GRM31CZ72A475KE11L
4.7 uF 100 VDC 10% 1206 X7R
KYOCERA AVX CM105X5R106M25AT
10uF 20% 25V
Metcal STTC-836P
CARTRIDGE, CHISEL, POWER, 2.5MM (0.098IN)
Vishay MAL203036229E3
22uF 25V
Pulse PA1005.100NL
20A 50kHz-1MHz DCR=0.75mOhms
Coilcraft 0603DC-R47XJRW
0603 470nH 70mA 5% DCR=5.4Ohms AEC-Q200
Coilcraft 0603DC-27NXJRW
0603 27nH 830mA 5% DCR=.116OhmsAEC-Q200
TE Connectivity M39029/63-368
SZ 20 SOCKET CONTACT