452

MG Chemicals
590-452

452

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .060in WIDTH YELLOW 50FT LENGTH

In Stock: 74

Stock:

74 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.95 $27.95
$27.10 $135.50
$25.40 $254.00
$22.01 $550.25
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
50 ft
1.5 mm / 0.06 in
Yellow
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 5
Subcategory: Solder & Equipment
Unit Weight: 2 lbs

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99
Image Description
Metcal MSA-25U
Benchtop Smoke Absorber, Carbon Filter, USB
Texas Instruments OPA991SIDBVR
40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 6-SOT-23 -40 to 125
Chip Quik SMD291
Tack Flux No-clean 10cc w/Plunger & Tip
Caplugs CEC-23
36.51mm Black PE Threaded Conductive
MG Chemicals 453
SUPRWIK .075in WIDTH GREEN 50FT LENGTH
MG Chemicals 811-100
COTTON SWABS (DOUBLE 100 PCS PER PKG
MG Chemicals 444
SUPRWIK .100 inWIDTH BLUE 25FT LENGTH
Fascomp FC2054-256-SS
3/16 HEX 5/16" LNGTH SS 256 THREAD
MG Chemicals 454
SUPRWIK .100in WIDTH BLUE 50FT LENGTH
Chemtronics ES1020
ULTRAJET DUSTER 10oz/283g AERSOL CAN