426

MG Chemicals
590-426

426

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGTH

In Stock: 502

Stock:

502 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $4.16
$4.02 $20.10
$3.94 $39.40
$3.74 $74.80
$3.55 $177.50
$3.13 $313.00
$2.71 $1,355.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
Anti-Static
5 ft
2.54 mm / 0.100 in
Blue
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
7413001000
CNHTS:
8311300000
TARIC:
7413000090
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK2.0
2.0mm Solder Wick (#3 Green) - No Clean
Chip Quik SOLDERWICK2.8
2.8mm Solder Wick (#4 Blue) - No Clean
Chip Quik SOLDERWICK1.5
1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik TS391AX
Paste No-Clean 15g Sn63/Pb37 T4
Chip Quik TS391AX50
Paste No-Clean 50g Sn63/Pb37 T4
Nichicon UCS2W680MHD
450volts 68uF 18X31.5 20%
MG Chemicals 425
SUPRWIK .075in WIDTH GREEN 5FT LENGTH
MG Chemicals 424
SUPRWIK .050in WIDTH YELLOW 5FT LENGTH
MG Chemicals 427
SUPRWIK .125in WIDTH BROWN 5FT LENGTH
MG Chemicals 423
SUPRWIK .025in WIDTH WHITE 5FT LENGTH