426-LF

MG Chemicals
590-426-LF

426-LF

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGTH LF

In Stock: 110

Stock:

110 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.69 $4.69
$4.58 $22.90
$4.54 $45.40
$4.42 $88.40
$4.06 $203.00
$3.59 $359.00
$3.11 $1,555.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
Anti-Static, No Clean
5 ft
2.54 mm / 0.100 in
Blue
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Vishay UF5408-E3/54
Rectifiers Vr/1000V Io/3A
Chip Quik TS391AX
Solder Paste No-Clean 15g Sn63/Pb37 T4
Chip Quik SMDTCLF
Desoldering Braid / Solder Removal Soldering Iron Tip Tinner / Cleaner LF
Toshiba TTC004B,Q
Bipolar Transistors - BJT NPN 2.5A 1.5W 280 HFE 0.5V Trans
Vishay CMF60221K00FHEK
Metal Film Resistors - Through Hole 1W 221Kohms 1%
Adafruit 148
Adafruit Accessories Solder Sucker
YAGEO MFR-25FTE52-6K8
Metal Film Resistors - Through Hole 6.8K OHM 1/4W 1%
MG Chemicals 425-LF
Desoldering Braid / Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENGTH LF
MG Chemicals 424-LF
Desoldering Braid / Solder Removal SUPRWIK 1.5mm WIDTH YELLOW 5FT LENGTH LF