425

MG Chemicals
590-425

425

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENGTH

In Stock: 109

Stock:

109 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.20 $4.20
$4.03 $20.15
$3.95 $39.50
$3.75 $75.00
$3.45 $172.50
$3.04 $304.00
$2.63 $1,315.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
Anti-Static
5 ft
1.9 mm / 0.075 in
Green
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK2.0
2.0mm Solder Wick (#3 Green) - No Clean
Nichicon UPW1J101MPD
63volts 100uF AEC-Q200
Texas Instruments CD40175BEE4
Quad
3M FP301-3/32-48"-Red-Bulk
2:1 Thin Wall 3/32, 48" Red
Aven 17537
Solder Sucker Desoldering Pump Metal Body 7.5"
MG Chemicals 426
SUPRWIK .100in WIDTH BLUE 5FT LENGTH
Apex Tool Group TC205
Weller Rplmt Sponge No Holes
MG Chemicals 424
SUPRWIK .050in WIDTH YELLOW 5FT LENGTH
MG Chemicals 427
SUPRWIK .125in WIDTH BROWN 5FT LENGTH
MG Chemicals 423
SUPRWIK .025in WIDTH WHITE 5FT LENGTH