425-LF

MG Chemicals
590-425-LF

425-LF

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENGTH LF

In Stock: 27

Stock:

27 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$4.67 $23.35
$4.55 $45.50
$4.31 $86.20
$3.96 $198.00
$3.49 $349.00
$3.03 $1,515.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
Anti-Static, No Clean
5 ft
1.9 mm / 0.075 in
Green
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99
Image Description
Vishay UF5408-E3/54
Rectifiers Vr/1000V Io/3A
WIMA MKS4D054707E00KSSD
Film Capacitors 47 uF 100 VDC 10%
Texas Instruments NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Chip Quik SMD291NL
Soldering Flux Tack Flux No-clean 5cc w/Plunger & Tip
Chip Quik SMD4.5NL
Desoldering Braid / Solder Removal Removal Alloy 4.5ft
onsemi 2SC5200OTU
Bipolar Transistors - BJT NPN 230V 15A 150W
Vishay CMF55100R00FHEB
Metal Film Resistors - Through Hole 1/2W 100ohms 1%
Texas Instruments LM4562NA/NOPB
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
MG Chemicals 426-LF
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGTH LF
MG Chemicals 424-LF
Desoldering Braid / Solder Removal SUPRWIK 1.5mm WIDTH YELLOW 5FT LENGTH LF