424-NS

MG Chemicals Logo
590-424-NS

424-NS

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LENGTH NS

In Stock: 66

Stock:

66 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.52 $4.52
10 $4.43 $44.30
20 $4.20 $84.00
50 $3.84 $192.00
100 $3.40 $340.00
500 $2.95 $1,475.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Solder Braid/Solder Wick
Anti-Static, No Clean
5 ft
1.27 mm / 0.05 in
Yellow
Brand: MG Chemicals
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK1.5 Also Bought Image
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Ignion EB_NN03-310-M-GNSS Also Bought Image
Antenna Development Tools TRIO mXTENDTM Mobile+GNSS
Adafruit 152 Also Bought Image
Adafruit Accessories Flush diagonal cutters - CHP170
Molex 15134-1003 Also Bought Image
Rectangular Cable Assemblies PicoBlade CBL ASSY 10CKT 300MM NTL
Murata GJM1555C1HR50WB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .5PF 50V .05PF 0402
Samsung Electro-Mechanics CL05A105KO5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X5R 10 0402
MG Chemicals 423 Also Bought Image
Desoldering Braid / Solder Removal SUPRWIK .025in WIDTH WHITE 5FT LENGTH
MG Chemicals 424 Also Bought Image
Desoldering Braid / Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LENGTH
MG Chemicals 425-NS Also Bought Image
Desoldering Braid / Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENGTH NS
MG Chemicals 426-NS Also Bought Image
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGTH NS