See an Error?

422C-55MLCA

MG Chemicals Logo
590-422C-55MLCA

422C-55MLCA

Mfr.:

Description:
Chemicals SILICONE CONFORMAL COATING

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 47

Stock:

47 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.95 $23.95
5 $23.27 $116.35
10 $21.94 $219.40
25 $21.27 $531.75
50 $19.95 $997.50
100 $19.28 $1,928.00
250 $17.95 $4,487.50
500 $17.29 $8,645.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies

USHTS:
3814001000
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK1.5 Also Bought Image
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0 Also Bought Image
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Cree LED C4SMA-RGY-CS4V1BB1 Also Bought Image
Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 1017-2347mcd
Adafruit 3886 Also Bought Image
Multiple Function Sensor Development Tools Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic
Adafruit 4481 Also Bought Image
Bluetooth Development Tools - 802.15.1 Adafruit ItsyBitsy nRF52840 Express - Bluetooth LE
Wurth Elektronik 687610100002 Also Bought Image
FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 10P 100mm length
Maxim Integrated MAX306EPI+ Also Bought Image
Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
MG Chemicals 855-5 Also Bought Image
Brushes HORSE HAIR BRUSH 5PC FACE 1/4 x 3/8in
MG Chemicals 4226-55ML Also Bought Image
Chemicals SUPER CORONA DOPE - 55ML (2 OZ) BOTTLE

FEATURED PRODUCTS
MG CHEMICALS