See an Error?

4228-55ML

MG Chemicals
590-4228-55ML

4228-55ML

Mfr.:

Description:
Chemicals RED INSULATING VARNI 55ML (2 OZ) BOTTLE

Lifecycle:
Obsolete
Available in USA only. Must ship UPS or FedEx Ground.

Availability

Stock:

Not Available
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  
Coating Products
Red Insulating Varnish
2 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 11.200188 oz
                    
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

This functionality requires JavaScript to be enabled.
USHTS:
3208900000
MXHTS:
3208909900
ECCN:
EAR99
Image Description
Hammond 1551WHBK
Enclosures, Boxes, & Cases 35x60x22mm PC W/GASK BK
TE Connectivity 206043-1
Standard Circular Connector RECEPTACLE 14 PIN shell size 17
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
Panduit ABMM-A-D
Cable Tie Mounts 4-WAY ADH. 3/4 WHT
Molex 70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
TE Connectivity 206044-1
Standard Circular Connector PLUG 14 POSITION shell size 17
TE Connectivity S1125-KIT-8
Chemicals ADHESIVE 50-ML DUAL SYRINGE
Apex Tool Group T0052918099N
Soldering Irons WP80 SOLDERING IRON
Apex Tool Group T0054440599
Soldering Irons LT B SOLDERING TIP 2.4MM
MG Chemicals 4900-112G
Solder SN96 (SAC 305) 21AWG 1/4LB SPOOL LF SOLDR

FEATURED PRODUCTS
MG CHEMICALS