See an Error?

4226-55ML

MG Chemicals
590-4226-55ML

4226-55ML

Mfr.:

Description:
Chemicals SUPER CORONA DOPE - 55ML (2 OZ) BOTTLE

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 45

Stock:

45 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.95 $23.95
$23.27 $116.35
$21.94 $219.40
$21.27 $531.75
$19.95 $997.50
$19.28 $1,928.00
$17.95 $4,487.50
$17.29 $8,645.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Coating Products
Super Corona Dope
2 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 6 oz

This functionality requires JavaScript to be enabled.
USHTS:
3208900000
MXHTS:
3208909900
ECCN:
EAR99

Conformal Coatings

MG Chemicals Conformal Coatings are used to resist electrical arcing and protect against mold, moisture, solvents, scratching, static discharge, and physical force. MG Chemicals offers a wide range of Conformal Coatings for the protection of circuit boards, windings and coils, transformers, field coils, and stator windings.

Image Description
Panasonic ERJ-HP6D1000V
Thick Film Resistors - SMD 0805 100Ohm 0.5% AEC-Q200
Switchcraft 06AL5FX
Circular DIN Connectors DIN CONNECTOR
Vishay VJ0805Y103JXAMC
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 5%
KEMET C0805H101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 10% Gold
Apex Tool Group WSP80
Soldering Irons Weller Solder Pencil For Silver Series
Apex Tool Group LTL
Soldering Irons Weller Chisel Tip .08" x .98" Reach
Susumu RGT2012P-102-B-T5
Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 0.1W, 1K ohm, +/-0.1%, +/-25ppm AEC Q200 Qualified Anti-sulfur
Techspray 2509-GN
Chemicals TRACE TECH OVERCOAT PEN GREEN 5ml
MG Chemicals 4228-55ML
Chemicals RED INSULATING VARNI 55ML (2 OZ) BOTTLE
ADDA AD1224HX-F51-LF
DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 104.8CFM, 7.68W, 42.8dBA, 2800RPM, Hypro

FEATURED PRODUCTS
MG CHEMICALS