See an Error?

4226-1L

MG Chemicals Logo
590-4226-1L

4226-1L

Mfr.:

Description:
Chemicals SUPER CORONA DOPE - 1L (1 QUART) LIQUID

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $146.64 $146.64
6 $138.01 $828.06
10 $133.71 $1,337.10
26 $120.76 $3,139.76
50 $116.45 $5,822.50
100 $112.14 $11,214.00
250 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Coating Products
Super Corona Dope
1 qt
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 2
Subcategory: Supplies
Unit Weight: 2.273 lbs
USHTS:
3208900000
ECCN:
EAR99

Conformal Coatings

MG Chemicals Conformal Coatings are used to resist electrical arcing and protect against mold, moisture, solvents, scratching, static discharge, and physical force. MG Chemicals offers a wide range of Conformal Coatings for the protection of circuit boards, windings and coils, transformers, field coils, and stator windings.

Image Description
Bourns MF-MSMF010-2 Also Bought Image
Resettable Fuses - PPTC 60V .1A-HD 40A MAX
MG Chemicals 4226-55ML Also Bought Image
Chemicals SUPER CORONA DOPE - 55ML (2 OZ) BOTTLE
Xicon 270-2.7M-RC Also Bought Image
Metal Film Resistors - Through Hole 2.7M OHMS 1% 50PPM

FEATURED PRODUCTS
MG CHEMICALS