See an Error?

419C-340G

MG Chemicals
590-419C-340G

419C-340G

Mfr.:

Description:
Chemicals CONFORMAL COATING 340G (12 OZ) AEROSOL

Lifecycle:
Obsolete
Available in USA only. Must ship UPS or FedEx Ground.

Availability

Stock:

Not Available

Similar Product

MG Chemicals 419D-340G
MG Chemicals
Chemicals CONFORMAL COATING 340 G, 12 OZ
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Coating Products
Acrylic Conformal Coating
12 oz
Aerosol
Brand: MG Chemicals
Description/Function: Acrylic conformal coating aerosol
Product Type: Chemicals
Series: Conformal Coatings
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 1 lb
                    
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3208200000
JPHTS:
320820000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS