See an Error?

415-500ML

MG Chemicals Logo
590-415-500ML

415-500ML

Mfr.:

Description:
Chemicals Ferr Chlrde Etchant 500ML (17 OZ) LIQUID

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 46

Stock:

46 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $13.44 $13.44
10 $13.05 $130.50
20 $12.61 $252.20
50 $12.26 $613.00
100 $11.49 $1,149.00
200 $10.73 $2,146.00
500 $10.34 $5,170.00
1,000 $9.96 $9,960.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Prototyping/Board Repair
Ferric Chloride
17 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 1 lb

USHTS:
2827395500
ECCN:
EAR99
Image Description
ROHM Semiconductor SLI-430MG3F Also Bought Image
Standard LEDs - Through Hole LED HIGH BRIGHTNESS
Chip Quik SMD2SWLT.047 2OZ Also Bought Image
Solder Sn42/Bi57.6/Ag0.4 .047" Solder Wire 2oz Spool
onsemi SMMBT4401LT1G Also Bought Image
Bipolar Transistors - BJT SMAL SGNL TRANS MINI BLK
Bourns 3313J-2-104E Also Bought Image
Trimmer Resistors - SMD 3MM TRIM POT 100K SMD SEALED
Texas Instruments CD74HC4066M96E4 Also Bought Image
Analog Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch
MG Chemicals 835-100ML Also Bought Image
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LIQ
Micro Commercial Components (MCC) 2N3906-AP Also Bought Image
Bipolar Transistors - BJT 40V
Pulsar TONER TRANFER PAPER (50-1102) Also Bought Image
PCBs & Breadboards TONER TRANSFER PAPER 10 SHEETS
Pulsar GREENTRF (50-1225) Also Bought Image
PCBs & Breadboards TONER REACTIVE FOIL GREEN 8"x15'

FEATURED PRODUCTS
MG CHEMICALS