See an Error?

415-4L

MG Chemicals Logo
590-415-4L

415-4L

Mfr.:

Description:
Chemicals FERRIC CHLORIDE SOLU 4L (1 GAL) LIQUID

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 1

Stock:

1
Can Ship Immediately

On Order:

7
Expected 16-Feb-23

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $54.13 $54.13
5 $51.81 $259.05
10 $50.51 $505.10
25 $48.33 $1,208.25
50 $47.79 $2,389.50
100 $47.24 $4,724.00
250 $46.70 $11,675.00
500 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Prototyping/Board Repair
Ferric Chloride
4 L
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 11.833 lbs
USHTS:
2827395500
ECCN:
EAR99
Image Description
Pulse P0585ANL Also Bought Image
Pulse Transformers 686uH 1500V DCR=710mOhm 20%
Analog Devices Inc. LTC3721EUF-1#PBF Also Bought Image
Switching Voltage Regulators PP PWM Cntr
Bourns 3852C-282-253AL Also Bought Image
Potentiometers 25K 3/4" Single Turn
Rubycon 200VXH1000MEFCSN22X60 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS
Keystone Electronics 9042 Also Bought Image
Standoffs & Spacers SUPPORT
SparkFun Electronics BOB-13994 Also Bought Image
SparkFun Accessories SSOP to DIP Adapter 16-pin
Hammond 1444-18 Also Bought Image
Enclosures, Boxes, & Cases Chassis-Alum-No Hdwr 13.50x5.0x2.0"
Vishay MKP1839422134HQ Also Bought Image
Film Capacitors .22uF 1600volts 5% High Quality Cap.
ZF Electronics SRB24A2HBBNN Also Bought Image
Rocker Switches SPDT 10A ON-OFF-ON
Chip Quik PA0060 Also Bought Image
Sockets & Adapters QFN-16-THINtoDIP-16 SMT Adapter

FEATURED PRODUCTS
MG CHEMICALS