See an Error?

415-1L

MG Chemicals Logo
590-415-1L

415-1L

Mfr.:

Description:
Chemicals Ferr Chlrde Etchant 1L (1 QUART) LIQUID

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 23

Stock:

23 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $22.09 $22.09
6 $21.70 $130.20
12 $20.74 $248.88
30 $20.20 $606.00
54 $18.93 $1,022.22
102 $18.30 $1,866.60
252 $17.04 $4,294.08
504 $16.41 $8,270.64
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS: Not Applicable
Prototyping/Board Repair
Ferric Chloride
33 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 3.116 lbs

USHTS:
2827395500
ECCN:
EAR99
Image Description
KEMET T491B105K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms
KEMET T491D107K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms
Kingbright WP115WEYW Also Bought Image
Standard LEDs - Through Hole Red Yellow 625 588nm Diffused 40 20mcd
Cree LED C503B-GAN-CB0F0791 Also Bought Image
Standard LEDs - Through Hole Green Round LED
Bourns 3313J-2-104E Also Bought Image
Trimmer Resistors - SMD 3MM TRIM POT 100K SMD SEALED
Central Semiconductor 2N5963 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 30Vcbo 30Vceo 7.0Vebo 50mA 625mW
E-Switch 100SP3T8B13M1QEH Also Bought Image
Toggle Switches SPDT ON-OFF-ON SLDR
MG Chemicals 521 Also Bought Image
Copper Clad Boards SINGLE SIDED 12X12 COPPER CLAD 1/16in
MG Chemicals 418-500ML Also Bought Image
Chemicals Developer 600 series 500ML (17 OZ) LIQUID

FEATURED PRODUCTS
MG CHEMICALS