See an Error?

4140-400G

MG Chemicals
590-4140-400G

4140-400G

Mfr.:

Description:
Chemicals FLUX REMOVER - PLAST 400G (14 OZ) AEROSO

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 164

Stock:

164 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.08 $18.08
$17.55 $87.75
$17.01 $170.10
$15.95 $319.00
$13.82 $691.00
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Flux Removers
14 oz
Aerosol
Brand: MG Chemicals
Description/Function: Plastic safe liquid flux remover
Package Type: Aerosol
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 14.109585 oz

USHTS:
3814005090
ECCN:
EAR99
Image Description
MG Chemicals 856
Brushes HORSE HAIR CLEANING
MG Chemicals 852
Brushes HOG HAIR CLEANING BR
MG Chemicals 857
Brushes HOG HAIR CLEANING BR
MG Chemicals 859
Brushes HORSE HAIR CLEANING
Image Description
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
STMicroelectronics BAT48
Schottky Diodes & Rectifiers 350mA 40 Volt
Cornell Dubilier 475TTA050M
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 50V 20%
Chip Quik TC4-10G
Thermal Interface Products Heat Sink Thermal Compound - Deep-Space Liquid Metal 79 W/mK 10g/3cc Syringe
MG Chemicals 824-1L
Chemicals ISOPROPYL ALCOHOL 1L (1 QUART) LIQUID
Chemtronics ES1035
Chemicals FLUX-OFF ROSIN 10oz/283g AERSOL CAN
MG Chemicals 413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO
MG Chemicals 835-100ML
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LIQ
MG Chemicals 426-LF
Desoldering Braid / Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGTH LF
MG Chemicals 424-LF
Desoldering Braid / Solder Removal SUPRWIK 1.5mm WIDTH YELLOW 5FT LENGTH LF

FEATURED PRODUCTS
MG CHEMICALS