See an Error?

409B-340G

MG Chemicals
590-409B-340G

409B-340G

Mfr.:

Description:
Chemicals ELECTROSOLVE CONTACT 340G (12 OZ) AEROSOL

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 40

Stock:

40 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.87 $25.87
$25.15 $125.75
$23.71 $237.10
$22.99 $459.80
$21.55 $1,077.50
$20.83 $2,083.00
$19.40 $3,880.00
$18.68 $9,340.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Cleaners & Degreasers
Contact Cleaner
12 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 12 oz
                    
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3814005090
ECCN:
EAR99
Image Description
Nordic Semiconductor nPM1100-EKHV
Power Management IC Development Tools nPM100 EK High VTERM Evaluation Kit
Vishay MAL215055102E3
Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 20% AEC-Q200
Texas Instruments LM324N
Operational Amplifiers - Op Amps Quad
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A
MG Chemicals 824-1L
Chemicals ISOPROPYL ALCOHOL 1L (1 QUART) LIQUID
MG Chemicals 8462-85ML
Chemicals Chemicals SILICONE GREASE / LUBRICANT 85ML (3 oz) TUBE
MG Chemicals 4140-400G
Chemicals FLUX REMOVER - PLAST 400G (14 OZ) AEROSO
MG Chemicals 403A-400G
Chemicals SUPER COLD 134 400G (14 OZ) AEROSOL
MG Chemicals 801B-125G
Chemicals SUPER CONTACT CLEANE 125G (4.5OZ) AERSOL
MG Chemicals 401B-140G
Chemicals NU-TROL CONTROL CLEA 140G (5 OZ) AEROSOL

FEATURED PRODUCTS
MG CHEMICALS