See an Error?

409B-140G

MG Chemicals
590-409B-140G

409B-140G

Mfr.:

Description:
Chemicals ELECTROSOLVE CONTACT 140G (5 OZ) AEROSOL

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.64 $15.64
$14.79 $147.90
$13.94 $278.80
$13.52 $676.00
$12.67 $1,267.00
$11.83 $2,366.00
$11.41 $5,705.00
$10.98 $10,980.00
2,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Cleaners & Degreasers
Contact Cleaner
5 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 5 oz

USHTS:
3814005090
ECCN:
EAR99
Image Description
Microchip ATTINY1606-MN
8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, Tray
Chip Quik TS391AX
Solder Paste No-Clean 15g Sn63/Pb37 T4
Panasonic CR2450
Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Murata CR2450
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries
Bel 5MF 2.5-R
Cartridge Fuses
TE Connectivity 6VM4S
AC Power Entry Modules 6A IEC DPST ON-OFF
Schurter 0034.1520
Cartridge Fuses FSF 5X20 250V 2.5A
Texas Instruments NE5534P
Operational Amplifiers - Op Amps Low Noise
Texas Instruments LF356N/NOPB
Operational Amplifiers - Op Amps JFET INPUT OP AMP
Murata CR1632
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries

FEATURED PRODUCTS
MG CHEMICALS