See an Error?

404B-340G

MG Chemicals
590-404B-340G

404B-340G

Mfr.:

Description:
Chemicals CONTACT CLEANER WITH 340G (12 OZ) AEROSO

Available in USA only. Must ship UPS or FedEx Ground.

In Stock: 47

Stock:

47 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.33 $22.33
$21.70 $108.50
$20.46 $204.60
$19.84 $396.80
$18.60 $930.00
$17.98 $1,798.00
$16.74 $3,348.00
$16.12 $8,060.00
1,000 Quote
Product Attribute Attribute Value
MG Chemicals
Product Category: Chemicals
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  Details
Cleaners & Degreasers
Contact Cleaner with Silicone
12 oz
Brand: MG Chemicals
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 12 oz

USHTS:
3814005090
ECCN:
EAR99
Image Description
VCC 7382
Lamps 14V .08A
Wurth Elektronik 860020672005
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Wurth Elektronik 860020573008
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 35V 20% Radial
Wurth Elektronik 860080574007
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 100uF 35V 20% Radial
KYOCERA AVX TAP105K035GSB
Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Ohm
Wurth Elektronik 860010575013
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 470uF 35V 20% Radial
Wurth Elektronik 860010372006
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 100uF 16V 20% Radial
Wurth Elektronik 860080772001
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 10uF 63V 20% Radial
Techspray 1672-15S
Chemicals Freezer,15oz aerosol
Techspray 1813-5F
Desoldering Braid / Solder Removal PROWICK .193in WIDTH RED 5ft LENGTH AS

FEATURED PRODUCTS
MG CHEMICALS