MXR7305VF

MEMSIC
438-MXR7305VF

MXR7305VF

Mfr.:

Description:
Accelerometers Automotive 2 Axis Accelerometer with Ratiometric Analog Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,767

Stock:

4,767 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4767 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.98 $13.98
$11.04 $110.40
$9.81 $245.25
$7.85 $785.00
$7.61 $1,902.50
$7.36 $3,680.00
$6.87 $6,870.00
Full Reel (Order in multiples of 2500)
$6.74 $16,850.00
5,000 Quote
Product Attribute Attribute Value
MEMSIC
Product Category: Accelerometers
RoHS:  Details
2-axis
X, Y
5 g
250 mV/g
Analog
-
-
5.25 V
4.5 V
4.1 mA
- 40 C
+ 95 C
SMD/SMT
LCC-8
AEC-Q100
Reel
Cut Tape
Brand: MEMSIC
Product Type: Accelerometers
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 0.006959 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
YAGEO RP0603BRD071K5L
Thin Film Resistors - SMD 1/10Wa 1.5K Ohm 0.1% 0603 AEC-Q200
Vishay VS-E7MH0112-M3/I
Rectifiers FREDS -SMA HYPERFAST RECTIFIER
Chip Quik CQ4300LF-1.0
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 30ml (1.0oz) Squeeze Bottle
Bourns SRF7035A-301Y
Common Mode Chokes / Filters CMC,7x6x3.5mm,225OMin,5.0A,Shd,SMD AEC-Q
Bourns SRF7035A-132Y
Common Mode Chokes / Filters CMC,7x6x3.5mm,910OMin,2.5A,Shd,SMD AEC-Q
Sensirion SGP40-D-R4
Air Quality Sensors MOX Sensor
Arduino ABX00028
Development Boards & Kits - AVR ARDUINO NANO EVERY WO HEADERS
Seeed Studio 102010328
Development Boards & Kits - ARM Seeeduino XIAO
Hammond 1551ATS100
Enclosures, Boxes, & Cases #2 x 3/16" Screw Pack 100, Phillips
Littelfuse 0297030.L
Automotive Fuses 32V 30A MINI