MXC6655XA

MEMSIC
438-MXC6655XA

MXC6655XA

Mfr.:

Description:
Accelerometers Digital Three-Axis Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,055

Stock:

26,055 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.84 $1.84
$1.12 $11.20
$1.01 $101.00
$0.847 $423.50
$0.756 $756.00
Full Reel (Order in multiples of 3000)
$0.722 $2,166.00
$0.686 $4,116.00
$0.629 $5,661.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
MEMSIC
Product Category: Accelerometers
RoHS:  Details
3-axis
X, Y, Z
2 g, 4 g, 8 g
256 LSB/g, 512 LSB/g, 1024 LSB/g
Digital
I2C
12 bit
3.6 V
1.8 V
1.3 mA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 3000
Subcategory: Sensors
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99
Image Description
Bourns CR0402AFX-1002GAS
Thick Film Resistors - SMD 10K OHM 1%
Vishay SQJ844AEP-T1_GE3
MOSFET N-Channel 30V AEC-Q101 Qualified
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Sensirion SHTC3
Board Mount Humidity Sensors Humidity and Temperature Sensor
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
ams OSRAM AS7341-DLGM
Ambient Light Sensors MULTISPECTRAL SENSOR
Texas Instruments LMP7711MKE/NOPB
Precision Amplifiers SGL Prec 17MHz Lo Noise CMOS Input Amp
Murata LQG15HN4N7S02D
RF Inductors - SMD 4.7 NH +-.3NH