MXC4005XC

MEMSIC
438-MXC4005XC

MXC4005XC

Mfr.:

Description:
Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 103,590

Stock:

103,590 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$0.952 $9.52
$0.864 $86.40
$0.726 $363.00
$0.648 $648.00
Full Reel (Order in multiples of 3000)
$0.612 $1,836.00
$0.588 $3,528.00
$0.539 $4,851.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
MEMSIC
Product Category: Accelerometers
RoHS:  Details
3-axis
X, Y, Z
2 g, 4 g, 8 g
256 LSB/g, 512 LSB/g, 1024 LSB/g
Digital
I2C
12 bit
3.6 V
1.8 V
1.6 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 0.014991 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99
Image Description
Linx Technologies CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
MEMSIC MXC4005XC-B
Acceleration Sensor Development Tools MXC4xx5-B Prototyping Evaluation Board
Panjit PJA3404_R1_00001
MOSFET 30V N-Channel Enhancement Mode MOSFET
Vishay BFC233920103
Safety Capacitors .01uF 310volts 20%
Bourns SRN4018-2R7M
Power Inductors - SMD 2.7uH 20% SMD 4018
Winbond W25N01GVZEIG
NAND Flash 1G-bit Serial NAND flash, 3V
Texas Instruments SN74AVC4T245D
Translation - Voltage Levels 4-Bit Dual-Supply Bus Xcvr