MHA100KN

MEMSIC
438-MHA100KN

MHA100KN

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors High Performance Low Power Hall-Effect Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,532

Stock:

14,532 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.236 $2.36
$0.201 $20.10
$0.167 $83.50
$0.14 $140.00
Full Reel (Order in multiples of 4000)
$0.131 $524.00
$0.114 $912.00
$0.108 $2,592.00
$0.106 $5,088.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
MEMSIC
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Hall Effect
2.5 uA
500 uA
27 G to 37 G
20 G to 40 G
1.8 V
- 40 C
+ 85 C
SMD/SMT
DFN-4
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Product: Hall Effect Switches
Product Type: Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

MHA100KN Low Power Omnipolar Hall-Effect Sensor

MEMSIC MHA100KN Low Power Hall-Effect Sensor is an omnipolar switch with accurate switch control in a small DFN4 package. The high-performance sensor has a wide operating voltage range of 1.65V to 5.5V and ultra-low power consumption of <5μA @ 1.8V. The series features good RF noise immunity and omnipolar operation. MHA100KN offers a dual output, unipolar hall switch for N pole and S pole output. MEMSIC MHA100KN Low Power Hall-Effect Sensor is ideal for simple applications requiring presence/absence detection like a laptop lid, a charging station for wearables, or tamper detection on a smart meter.

Image Description
Texas Instruments TMAG5231A1CQDMRR
Board Mount Hall Effect / Magnetic Sensors Low-power, low-voltage (1.65 V to 5.5 V) Hall-effect switch
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
ECS ECS-.327-CDX-2217
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
Texas Instruments DRV8231ADSGR
Motor / Motion / Ignition Controllers & Drivers 33V H bridge motor driver with current regulation and current sense feedback
Linx Technologies CONBNC002
RF Connectors / Coaxial Connectors BNC Connector Right Angle Jack, Female Socket 50 Ohm, Through Hole
Linx Technologies CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
ABRACON ABS05-32.768kHz-6-T
Crystals CRYSTAL 32.768KHZ 6PF SMD
STMicroelectronics B-G431B-ESC1
Development Boards & Kits - ARM Discovery kit with STM32G431CB MCU
Analog Devices Inc. MAX4734ETC+
Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Multiplexer