MC3419

MEMSIC Logo
498-MC3419

MC3419

Mfr.:

Description:
Accelerometers Small Digital 3-axis Accelerometer Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81,238

Stock:

81,238 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.89 $1.89
10 $1.54 $15.40
25 $1.32 $33.00
50 $1.15 $57.50
100 $1.04 $104.00
500 $0.873 $436.50
1,000 $0.778 $778.00
5,000 $0.708 $3,540.00
Full Reel (Order in multiples of 10000)
10,000 $0.66 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
MEMSIC
Accelerometers
RoHS:  Details
3-axis
X, Y, Z
2 g, 4 g, 8 g, 12 g, 16 g
2048 LSB/g to 16384 LSB/g
Digital
I2C, SPI
16 bit
3.6 V
1.7 V
77 uA
- 40 C
+ 85 C
SMD/SMT
VLGA-12
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Product Type: Accelerometers
Series: MC3400
Factory Pack Quantity: 10000
Subcategory: Sensors
Unit Weight: 0.031537 oz

USHTS:
8542390001
CNHTS:
8542391000
ECCN:
EAR99

MC3419 3-Axis Accelerometer

MEMSIC MC3419 3-Axis Accelerometer is a small form factor integrated digital output accelerometer with a feature set optimized for cell phones and consumer product motion sensing. The accelerometer features a dedicated motion block that implements to support any motion and shake detection, tilt/flip, and tilt 35 position detection. This MC3419 accelerometer comes in a small size that inherits the monolithic fabrication approach and consumes low power. The MEMSIC MC3419 3-axis accelerometer allows setting sample rate from 0.5 samples to 1000 samples per second. The device supports reading of sample and event status via polling or interrupts. Typical applications include a smartphone, wearable, IoT and IoMT (Internet of Medical Things), remote controls, gaming, vibration in cell phones, VR, and game controllers.

Image Description
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Global Connector Technology (GCT) USB4085-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
MEMSIC MC3479 Also Bought Image
Accelerometers Small Digital 3-axis Accelerometer Sensor
Bourns CFN1206-FX-R010ELF Also Bought Image
Current Sense Resistors - SMD 0.010 Ohms 1% 1W 100ppm 1206
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SDR03EZPJ472 Also Bought Image
Thick Film Resistors - SMD 0603 4.7Kohm 5% Anti Surge AEC-Q200
MEMSIC EV3419A Also Bought Image
Acceleration Sensor Development Tools Evaluation Board for MC3419
Microchip MCP73831T-2ACI/OT Also Bought Image
Battery Management Charge mgnt contr
Vishay VS-30CDU06-M3/I Also Bought Image
Rectifiers Dual 2x15A 600V FRED Pt